You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BELDEN C7GD-B100
Multicore Cable, Unscreened, 7 Core, 1.5 mm², 328 ft, 100 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- C7GD-B100
- Order Code:
- 2892686
- Product Range
- MachFlex 375 YY
- Technical Datasheet:
- C7GD-B100 Datasheet
Product Range Selector (MachFlex 375 YY)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 7Core
- :
- -
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 8.9mm
- :
- 500V
- :
- MachFlex 375 YY
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/04/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $420.33 ($483.38) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.