You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L1383 - 

FUSE HOLDER, 5/8"X3/16"

L1383 - FUSE HOLDER, 5/8"X3/16"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L1383
Order Code:
319545
Technical Datasheet:
L1383   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
2A
:
4.7mm x 15.9mm, 00
:
Through Hole
:
1Fuses
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L1383 is a Fuseholder with synthetic resin bonded paper insulation. It is mounted by means of their terminals which are shaped to secure them on the printed circuit board whilst awaiting the soldering operation. The contacts are formed in silver-plated beryllium copper which ensures adequate contact pressure after repeated use.
  • <4mR Maximum insertion resistance
  • 100MR Insulation resistance

Applications

Industrial

Related Searches

No Longer Stocked

$4.65 ( $5.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.65 ($5.35)
  ( )
125+ $4.53 ($5.21)
  ( )
500+ $4.31 ($4.96)
  ( )
1250+ $4.11 ($4.73)