You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

I88-SU1Z W

Limit Switch, Plunger, 1NO / 1NC, 3 A, 240 V, 7.5 N

BERNSTEIN I88-SU1Z W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERNSTEIN BERNSTEIN
Manufacturer Part No:
I88-SU1Z W
Order Code:
1893136
Technical Datasheet:
I88-SU1Z W   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plunger

:
1NO / 1NC

:
3A

:
240V

:
7.5N

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The I88-SU1Z W is a 1NO/1NC snap-action insulation-enclosed Limit Switch with steel roller. It has UL94V-0 rated self-extinguishing black PA6 enclosure and cover. On actuation, the normally-closed contact function is immediately followed by the normally-open contact function. In this configuration there is no overlap of the NC/NO contacts. The switch provides a distinct OR-function. The changeover accuracy is not dependent on the approach speed. Consistently effective suppression of DC arc. Reliable contact-making also for extremely slow approach speeds. The snap mechanism triggers the full opening width of the contact on reaching the changeover point. Due to the force reversal in the mechanical system, a different switching point occurs in forward and reverse travel. The 6086153012 insulation-enclosed switches the switching elements are integrated directly in the moulded enclosure and are therefore not replaceable (complete switching devices).
  • Type-Zb galvanic isolated changeover contact
  • Snap-on cover can be released with screwdriver
  • Cover opening range 135° (cover can also be detached from hinge)
  • Cover protects switching element during installation
  • Screw connections with self-lifting clamping plates
  • Easy-action cover lock (close and press)
  • Cover additionally secured with screw
  • Standard switch conforming to DIN EN 50047
  • Standard actuator conforming to DIN EN 50047, type A, B, C, E
  • Actuator can be repositioned by 4 x 90°
  • Connection designation conforming to DIN EN 50013
  • Protection class IP65 to VDE 0470 T1
  • M20 x 1.5 Cable entry

Applications

Safety, Industrial

Best Seller

29 total stock globally Need more?

6 available for next business day delivery
23 available for 4 - 5 business days delivery

$47.82 ( $54.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.82 ($54.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $46.57 ($53.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $45.76 ($52.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange