You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I88-U1Z RIW K
Limit Switch, Roller Plunger, 1NO / 1NC, 3 A, 240 V, 12.5 N
- Manufacturer:
- BERNSTEIN BERNSTEIN
- Manufacturer Part No:
- I88-U1Z RIW K
- Order Code:
- 1893139
- Technical Datasheet:
- I88-U1Z RIW K Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Roller Plunger
- :
- 1NO / 1NC
- :
- 3A
- :
- 240V
- :
- 12.5N
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Type-Zb galvanic isolated changeover contact
- Snap-on cover can be released with screwdriver
- Cover opening range 135° (cover can also be detached from hinge)
- Cover protects switching element during installation
- Screw connections with self-lifting clamping plates
- Easy-action cover lock (close and press)
- Cover additionally secured with screw
- Standard switch conforming to DIN EN 50047
- Standard actuator conforming to DIN EN 50047, type A, B, C, E
- Actuator can be repositioned by 4 x 90°
- Connection designation conforming to DIN EN 50013
- Protection class IP65 to VDE 0470 T1
- M20 x 1.5 Cable entry
Applications
Safety, Industrial
19 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $48.92 ($56.26) | ( ) |
Pricing is unavailable. Please contact customer services.