You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10K3A542I - 

Thermistor, NTC, 10 kohm, 10K3A Series, 3976 K, Through Hole, Wire Leaded

10K3A542I - Thermistor, NTC, 10 kohm, 10K3A Series, 3976 K, Through Hole, Wire Leaded
10K3A542I - Thermistor, NTC, 10 kohm, 10K3A Series, 3976 K, Through Hole, Wire Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETATHERM BETATHERM
Manufacturer Part No:
10K3A542I
Order Code:
9707271
Product Range
10K3A Series
Technical Datasheet:
10K3A542I   Datasheet
See all Technical Docs

Product Information

:
10kohm
:
10K3A Series
:
Through Hole
:
3976K
:
-
:
Wire Leaded
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10K3A542I from Betatherm is a radial leaded NTC thermistor. This thermistor has a small epoxy coated with solid silver plated copper lead wires.
  • Resistance is 10Kohm with ±0.5%
  • Temperature tolerance is 0.2°C at 0°C to 70°C
  • Temperature range from -40°C to 125°C
  • Beta Value 25/85 is 3976K with 0.5% tolerance
  • Alpha Value at 25°C is -4.39%/°C
  • Thermal time constant in liquid is less than 1.3sec at +25°C to +75°C
  • 30AWG kynar insulated wire

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Alternatives for 10K3A542I

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.81 ($5.53)   ( ) 10+ $2.96 ($3.40)   ( ) 100+ $2.81 ($3.23)   ( ) 500+ $2.38 ($2.74)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7,074 total stock globally

218 available for next business day delivery
6,516 available for 4 - 5 business days delivery
340 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$5.97 ( $6.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.97 ($6.87)