You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30K6A309I - 

Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

30K6A309I - Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETATHERM BETATHERM
Manufacturer Part No:
30K6A309I
Order Code:
9707280
Product Range
30K6A Series
Technical Datasheet:
30K6A309I   Datasheet
See all Technical Docs

Product Information

:
30kohm
:
30K6A Series
:
Through Hole
:
4143K
:
-
:
Radial Leaded
:
0°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
  • Fast time response
  • DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
  • Available in custom probe assemblies
  • Tight tolerance available
  • Proven stability and reliability
  • -80 to 150°C Minimum/maximum temperature exposure
  • Alloy lead wires for reduced thermal conductivity

Applications

Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial, Test & Measurement

Related Searches

256 total stock globally

256 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$6.02 ( $6.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.02 ($6.92)
  ( )
25+ $5.51 ($6.34)
  ( )
100+ $4.91 ($5.65)
  ( )
250+ $4.55 ($5.23)