You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12P-115HB-T - 

Axial Fan, AC 12P Series, 115 V, AC, 120 mm, 25 mm, 65.57 cu.ft/min, 1.86 m³/min

12P-115HB-T - Axial Fan, AC 12P Series, 115 V, AC, 120 mm, 25 mm, 65.57 cu.ft/min, 1.86 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
12P-115HB-T
Order Code:
9715134
Product Range
AC 12P Series
Technical Datasheet:
12P-115HB-T   Datasheet
See all Technical Docs

Product Information


:
115V

:
AC

:
120mm

:
25mm

:
65.57cu.ft/min

:
1.86m³/min

:
42dBA

:
Ball

:
Terminals

:
170mA

:
AC 12P Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Cast aluminium housing - 3.5E metal housing and impeller
  • Impedence protected
  • Precision ball bearing
  • Operating temperature range -30°C to +75°C
  • Life at 40°C of 50000hrs
  • 2 pin terminal connection, except 3E & 5E, 350mm wire leaded
  • Approved to CE, CSA, TUV, UL recognised

Associated Products

Compare Selected

25 total stock globally Need more?

25 available for 4 - 5 business days delivery

$29.36 ( $33.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.36 ($33.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $28.84 ($33.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $28.00 ($32.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.80 ($30.82)