You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3C-230HB-T

AC Axial Fan, 230V, Square, 80 mm, 38 mm, Ball Bearing, 35 CFM

BISONIC 3C-230HB-T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
3C-230HB-T
Order Code:
9715061
Product Range
AC 3C Series
Technical Datasheet:
3C-230HB-T   Datasheet
See all Technical Docs

Product Range Selector (AC 3C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
Square

:
80mm

:
38mm

:
Ball Bearing

:
35CFM

:
35dBA

:
-

:
3000rpm

:
Terminals

:
90mA

:
-

:
0.99m³/min

:
AC 3C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Cast aluminium housing - 3.5E metal housing and impeller
  • Impedence protected
  • Precision ball bearing
  • Operating temperature range -30°C to +75°C
  • Life at 40°C of 50000hrs
  • 2 pin terminal connection, except 3E & 5E, 350mm wire leaded
  • Approved to CE, CSA, TUV, UL recognised

62 total stock globally Need more?

62 UK stock for 5-8 days delivery

$25.63 ( $29.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.63 ($29.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $25.10 ($28.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.56 ($28.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $22.87 ($26.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.41 ($25.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --