You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4C-230HB-T - 

Axial Fan, AC 4C Series, 230 V, AC, 120 mm, 38 mm, 100 cu.ft/min, 2.83 m³/min

4C-230HB-T - Axial Fan, AC 4C Series, 230 V, AC, 120 mm, 38 mm, 100 cu.ft/min, 2.83 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
4C-230HB-T
Order Code:
9715169
Product Range
AC 4C Series
Technical Datasheet:
4C-230HB-T   Datasheet
See all Technical Docs

Product Information


:
230V

:
AC

:
120mm

:
38mm

:
100cu.ft/min

:
2.83m³/min

:
46dBA

:
Ball

:
Terminals

:
135mA

:
AC 4C Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4C-230HB-T from BISONIC AC 4C Series, it's of a 230Vac 2-Pin Ball bearing fan.
  • Cast aluminium housing - 3.5E metal housing and impeller
  • Impedence protected
  • Precision ball bearing
  • Operating temperature range -30°C to +75°C
  • Life at 40°C of 50000hrs
  • 2 pin terminal connection, except 3E & 5E, 350mm wire leaded
  • Approved to CE, CSA, TUV, UL recognised

Associated Products

Compare Selected
Best Seller

34 total stock globally Need more?

34 available for 4 - 5 business days delivery

$26.11 ( $30.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.11 ($30.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $25.65 ($29.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.90 ($28.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $23.83 ($27.40)