You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4C-230HS-W

AC Axial Fan, 230V, Square, 120 mm, 38 mm, Sleeve Bearing, 100 CFM

BISONIC 4C-230HS-W
BISONIC 4C-230HS-W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
4C-230HS-W
Order Code:
9714740
Product Range
AC 4C Series
Technical Datasheet:
4C-230HS-W   Datasheet
See all Technical Docs

Product Range Selector (AC 4C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
Square

:
120mm

:
38mm

:
Sleeve Bearing

:
100CFM

:
48dBA

:
22W

:
3000rpm

:
2 Lead Wires

:
135mA

:
-

:
2.83m³/min

:
AC 4C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 4C-230HS-W is a 230VAC high flow Axial Fan with sleeve bearing and wire leaded power connection. Die-cast aluminium housing and glass fibber reinforced plastic impeller, UL94V-0 rating, -10 to 70°C operating temperature.
  • Impedance protection
  • 50/60Hz Frequency rating
  • 19/22W Power rating
  • 2650/3000RPM Speed rating

Available for back order

Deliveries start from 9/09/21

Notify me when back in stock

$22.82 ( $26.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.82 ($26.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $21.96 ($25.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.18 ($24.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.21 ($23.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $19.92 ($22.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --