You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4E-230B-02T

AC Axial Fan, 230V, Square, 119 mm, 38 mm, Ball Bearing, 106 CFM

BISONIC 4E-230B-02T
BISONIC 4E-230B-02T
BISONIC 4E-230B-02T
BISONIC 4E-230B-02T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
4E-230B-02T
Order Code:
9714588
Product Range
AC 4E-02 Series
Technical Datasheet:
4E-230B-02T   Datasheet
See all Technical Docs

Product Range Selector (AC 4E-02 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
Square

:
119mm

:
38mm

:
Ball Bearing

:
106CFM

:
46dBA

:
22W

:
2200rpm

:
Terminals

:
140mA

:
-

:
2.99m³/min

:
AC 4E-02 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 4E-230B-02T from Bionic is an AC cooling fan with ball bearing. The fan made of die cast aluminium housing and metal or fibre glass reinforced plastic impeller.
  • Rated voltage is 230VAC
  • Frequency is 50/60Hz
  • Maximum rated current is 140mA
  • Maximum input power is 22W
  • Speed is 2700rpm
  • Maximum air flow is 106CFM
  • Noise is 46dBA
  • Operating temperature range from -30°C to 75°C
  • Dimension is 119mm x 119mm x 38mm
  • Shaded pole motor
Best Seller

230 total stock globally Need more?

230 UK stock for 5-8 days delivery

$35.86 ( $41.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.86 ($41.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $35.12 ($40.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $34.36 ($39.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $31.99 ($36.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --