You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8P-230HB-T - 

Axial Fan, AC 8P Series, 230 V, AC, 80 mm, 25 mm, 24 cu.ft/min, 0.68 m³/min

8P-230HB-T - Axial Fan, AC 8P Series, 230 V, AC, 80 mm, 25 mm, 24 cu.ft/min, 0.68 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
8P-230HB-T
Order Code:
9715088
Product Range
AC 8P Series
Technical Datasheet:
8P-230HB-T   Datasheet
See all Technical Docs

Product Information


:
230V

:
AC

:
80mm

:
25mm

:
24cu.ft/min

:
0.68m³/min

:
35dBA

:
Ball

:
Terminals

:
95mA

:
AC 8P Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Cast aluminium housing - 3.5E metal housing and impeller
  • Impedence protected
  • Life at 40°C of 50000hrs
  • 2 Pin terminal connection, except 3E & 5E, 350mm wire leaded
  • Power:18W (50Hz); 16W (60Hz)
  • Noise @1m: 31dBA (50Hz); 35dBA (60Hz)

Alternatives for 8P-230HB-T

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $31.46 ($36.18)   ( ) 3+ $30.61 ($35.20)   ( ) 5+ $29.40 ($33.81)   ( ) 10+ $26.96 ($31.00)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

49 total stock globally Need more?

49 available for 4 - 5 business days delivery

$29.36 ( $33.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.36 ($33.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $28.84 ($33.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $28.00 ($32.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.80 ($30.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.