You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8P-230LS-T - 

Axial Fan, AC 8P Series, 230 V, AC, 80 mm, 25 mm, 18 cu.ft/min, 0.51 m³/min

8P-230LS-T - Axial Fan, AC 8P Series, 230 V, AC, 80 mm, 25 mm, 18 cu.ft/min, 0.51 m³/min
8P-230LS-T - Axial Fan, AC 8P Series, 230 V, AC, 80 mm, 25 mm, 18 cu.ft/min, 0.51 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
8P-230LS-T
Order Code:
1832305
Product Range
AC 8P Series
Technical Datasheet:
8P-230LS-T   Datasheet
See all Technical Docs

Product Information


:
230V

:
AC

:
80mm

:
25mm

:
18cu.ft/min

:
0.51m³/min

:
26dBA

:
Sleeve

:
Terminals

:
80mA

:
AC 8P Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC 8P series Axial Cooling Fan is made of die-cast aluminium housing with fibreglass reinforced plastic impeller.
  • Impedance protected
  • Available in ball and sleeve bearing
  • Available in lead wire and terminal
  • UL94V-0 Flammability rating
  • -30 to 75°C Operating temperature for ball bearing
  • -10 to 70°C Operating temperature for sleeve bearing

Alternatives for 8P-230LS-T

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $31.46 ($36.18)   ( ) 3+ $30.61 ($35.20)   ( ) 5+ $29.40 ($33.81)   ( ) 10+ $26.96 ($31.00)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

12 total stock globally Need more?

12 available for 4 - 5 business days delivery

$27.97 ( $32.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.97 ($32.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $26.88 ($30.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $25.37 ($29.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $24.29 ($27.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.