You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9P-230HB-T - 

Axial Fan, AC 9P Series, 230 V, AC, 92 mm, 25 mm, 34.17 cu.ft/min, 0.96 m³/min

9P-230HB-T - Axial Fan, AC 9P Series, 230 V, AC, 92 mm, 25 mm, 34.17 cu.ft/min, 0.96 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
9P-230HB-T
Order Code:
9715100
Product Range
AC 9P Series
Technical Datasheet:
9P-230HB-T   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
92mm
:
25mm
:
34.17cu.ft/min
:
0.96m³/min
:
41dBA
:
Ball
:
Terminals
:
80mA
:
AC 9P Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Cast aluminium housing - 3.5E metal housing and impeller
  • Impedence protected
  • Precision ball bearing
  • Operating temperature range -30°C to +75°C
  • Life at 40°C of 50000hrs
  • 2 pin terminal connection, except 3E & 5E, 350mm wire leaded
  • Approved to CE, CSA, TUV, UL recognised

Alternatives for 9P-230HB-T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $28.35 ($32.60)   ( ) 3+ $26.45 ($30.42)   ( ) 5+ $24.06 ($27.67)   ( ) 10+ $22.15 ($25.47)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $28.66 ($32.96)   ( ) 10+ $26.74 ($30.75)   ( ) 50+ $24.33 ($27.98)   ( ) 100+ $22.39 ($25.75)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

9606564 - Axial Fan, Slimline Series, 230 V, AC, 92 mm, 25 mm, 37 cu.ft/min, 63 m³/h

1612744 - AXIAL FAN, 92MM, 115VAC, 70mA

View all alternatives / recommendations
$22.85 ( $26.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.85 ($26.28)
  ( )
5+ $22.47 ($25.84)
  ( )
10+ $21.83 ($25.10)
  ( )
25+ $20.73 ($23.84)