You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BP401005H-W - 

Axial Fan, DC 4010 Series, 5 V, DC, 40 mm, 10 mm, 29 dBA, 7.7 cu.ft/min

BP401005H-W - Axial Fan, DC 4010 Series, 5 V, DC, 40 mm, 10 mm, 29 dBA, 7.7 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
BP401005H-W
Order Code:
9715177
Product Range
DC 4010 Series
Technical Datasheet:
BP401005H-W   Datasheet
See all Technical Docs

Product Information

:
5V
:
DC
:
40mm
:
10mm
:
29dBA
:
7.7cu.ft/min
:
0.22m³/min
:
Ball
:
2 Lead Wires
:
230mA
:
DC 4010 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DC 4010 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator signal option.
  • Available in ball and sleeve bearing
  • UL94V-0 Flammability rating
  • -30 to 75°C Operating temperature for ball bearing
  • -10 to 70°C Operating temperature for sleeve bearing
  • 10MR at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

197 will be available for delivery on 28/10/19

More stock available week commencing 2/03/20

Contact me when back in stock

$19.34 ( $22.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.34 ($22.24)
  ( )
5+ $18.84 ($21.67)
  ( )
10+ $17.91 ($20.60)
  ( )
25+ $17.11 ($19.68)