You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BP402024H-W

Axial Fan, DC 4020 Series, 24 V, DC, 40 mm, 20 mm, 8.53 cu.ft/min, 0.242 m³/min

BP402024H-W - Axial Fan, DC 4020 Series, 24 V, DC, 40 mm, 20 mm, 8.53 cu.ft/min, 0.242 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
BP402024H-W
Order Code:
9715207
Product Range
DC 4020 Series
Technical Datasheet:
BP402024H-W   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
DC

:
40mm

:
20mm

:
8.53cu.ft/min

:
0.242m³/min

:
31dBA

:
Ball

:
2 Lead Wires

:
180mA

:
DC 4020 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DC 4020 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator signal option.
  • Available in ball and sleeve bearing
  • UL94V-0 Flammability rating
  • -30 to 75°C Operating temperature for ball bearing
  • -10 to 70°C Operating temperature for sleeve bearing
  • 10MR at 500VDC Minimum insulation resistance

Associated Products

Compare Selected

35 total stock globally Need more?

35 available for 4 - 5 business days delivery

$22.33 ( $25.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.33 ($25.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $21.54 ($24.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.54 ($23.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $19.81 ($22.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.