You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP402012M-W

Axial Fan, DC 4020 Series, 12 V, DC, 40 mm, 20 mm, 7.09 cu.ft/min, 0.2 m³/min

SP402012M-W - Axial Fan, DC 4020 Series, 12 V, DC, 40 mm, 20 mm, 7.09 cu.ft/min, 0.2 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
SP402012M-W
Order Code:
9714812
Product Range
DC 4020 Series
Technical Datasheet:
SP402012M-W   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
40mm

:
20mm

:
7.09cu.ft/min

:
0.2m³/min

:
26.4dBA

:
Sleeve

:
2 Lead Wires

:
100mA

:
DC 4020 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • High quality
  • CE, CSA and TUV approved and UL recognised
  • 350mm wire leaded
  • Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
  • Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours

Alternatives for SP402012M-W

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $4.62 ($5.31)   ( ) 10+ $4.15 ($4.77)   ( ) 25+ $3.53 ($4.06)   ( ) 50+ $3.26 ($3.75)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

165 total stock globally Need more?

165 available for 4 - 5 business days delivery

$11.51 ( $13.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.51 ($13.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $11.00 ($12.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.33 ($11.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.93 ($11.42)