You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP802524L-03 - 

Axial Fan, DC 8025-03 Series, 24 V, DC, 80 mm, 25 mm, 30 cu.ft/min, 0.85 m³/min

SP802524L-03 - Axial Fan, DC 8025-03 Series, 24 V, DC, 80 mm, 25 mm, 30 cu.ft/min, 0.85 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
SP802524L-03
Order Code:
1832327
Product Range
DC 8025-03 Series
Technical Datasheet:
SP802524L-03   Datasheet
See all Technical Docs

Product Information


:
24V

:
DC

:
80mm

:
25mm

:
30cu.ft/min

:
0.85m³/min

:
23.7dBA

:
Sleeve

:
-

:
120mA

:
DC 8025-03 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP802524L-03 is a 24VDC Cooling Fan with sleeve bearing and wire leaded power connection. This DC 8025-03-series cooling fan has a glass fibre reinforced plastic housing and impeller. It functions the auto-restart and frequency generator signal option.
  • UL94V-0 Flammability rating
  • 2100RPM Speed rating
  • 2.88W Rated power
  • 0.086"-H2O Static pressure
  • -10 to 70°C Operating temperature range
  • 10MR Minimum at 500VDC between frame and terminal insulation resistance
  • 5mA Maximum at 500VAC 60Hz for one minute between frame and terminal dielectric strength

Associated Products

Compare Selected

135 total stock globally Need more?

135 available for 4 - 5 business days delivery

$9.51 ( $10.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.51 ($10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $9.15 ($10.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.63 ($9.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.26 ($9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.