You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BS05U

USB Oscilloscope / Logic Analyzer, BitScope Micro, 2 Analogue / 6 Digital Channels, 20MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BITSCOPE BITSCOPE
Manufacturer Part No:
BS05U
Order Code:
243290601
Product Range
BitScope Micro
Also Known As:
GTIN UPC EAN: 5060275000019
Technical Datasheet:
BS05U   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BitScope Micro

:
2+6 Channel

:
20MHz

:
40MSPS

:
-

:
-

:
20 MHz bandwidth x 8 channel (2 analog + 6 digital) smallest mixed signal scope and waveform generator, 10 mixed signal test probes, USB cable and software.

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

BitScope "Micro" Model 5 mixed signal scope includes a powerful logic protocol analyzer, waveform & pattern generator, spectrum analyzer and data recorder in one tiny lightweight and waterproof USB powered package. It is fully user programmable, captures digital and analogue signals simultaneously at high speed to 12k buffer and can stream continuously direct to disk. BitScope Micro is compatible with Raspberry Pi, Windows, Mac OS X and Linux on x86 and ARM. It's an ideal test and measurement companion.
  • Dual channel digital storage oscilloscope
  • 12 bit analogue sample resolution and high speed real-time waveform display
  • Capture 8 logic/timing signals along with cross-triggers for multi-channel mixed signal measurements
  • Capture SPI, CAN, I2C, UART & logic timing concurrently, solving complex system control problems
  • Display analogue waveforms and their spectra simultaneously in real-time
  • Generate an arbitrary waveform, capture analogue & digital signals concurently
  • Enables creation of programmable logic and/or protocol patterns
  • Record to disk anything BitScope can capture, allowing off-line replay & waveform analysis
  • User programmable, C/C++, Python, VM API

Contents

20 MHz bandwidth x 8 channel (2 analog + 6 digital) smallest mixed signal scope and waveform generator, 10 mixed signal test probes, USB cable and software.

Also Known As

GTIN UPC EAN: 5060275000019
Best Seller

108 total stock globally Need more?

107 available for next business day delivery
1 available for 5 - 6 business days delivery

$117.22 ( $134.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $117.22 ($134.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.