You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BLOCK AVB1.5/2/6

PCB Transformer, Safety, Encapsulated Safety Isolating, 2 x 115V, 2 x 6V, 1.5 VA, 50Hz / 60Hz

BLOCK AVB1.5/2/6
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
AVB1.5/2/6
Order Code:
113147401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AVB1.5/2/6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Encapsulated Safety Isolating

:
2 x 115V

:
2 x 6V

:
1.5VA

:
50Hz / 60Hz

:
Dual Primary, Dual Secondary

:
125mA

:
-kV

:
Through Hole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Designed for high ambient temperatures
  • Inherently short-circuit proof
  • Minimum size at high output
  • Also with dual output voltage for series or parallel connection
  • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
  • Dual input voltage for series or parallel connection
  • Self-extinguishing potting and hood material

Applications

Industrial, Power Management, Safety

397 total stock globally Need more?

397 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.67 ( $9.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $8.67 ($9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --