You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC-0324-400-2
POWER SUPPLY, AC-DC, 24V, 40A
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- PC-0324-400-2
- Order Code:
- 2751113
- Technical Datasheet:
- PC-0324-400-2 Datasheet
Alternatives for PC-0324-400-2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 960W
- :
- 24VDC
- :
- 40A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 320V AC to 575V AC
- :
- Adjustable, Fixed
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $566.54 ($651.52) | ( ) |
Pricing is unavailable. Please contact customer services.