You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVSL 400/24-20
POWER SUPPLY, AC-DC, 24V, 20A
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- PVSL 400/24-20
- Order Code:
- 2507942
- Technical Datasheet:
- PVSL 400/24-20 Datasheet
Product Range Selector (PVSL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 480W
- :
- 24VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 340V AC to 550V AC
- :
- Adjustable, Fixed
- :
- PVSL Series
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 7/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $597.22 ($686.80) | ( ) |
Pricing is unavailable. Please contact customer services.