You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VB 0.35/1/15

Isolation Transformer, PCB, 350 mVA, 15V, 23 mA, 1 x 230V, VB Series

BLOCK VB 0.35/1/15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
VB 0.35/1/15
Order Code:
1711394
Product Range
VB Series
Technical Datasheet:
VB 0.35/1/15   Datasheet
See all Technical Docs

Product Range Selector (VB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
350mVA

:
15V

:
23mA

:
1 x 230V

:
-

:
VB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Designed for high ambient temperatures
  • Minimum size at high output
  • Also with dual output voltage for series or parallel connection
  • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
  • Inherently short-circuit proof
  • Self-extinguishing potting material

Applications

Industrial, Power Management, Safety

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$8.04 ( $9.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.04 ($9.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.89 ($9.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.60 ($8.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.44 ($8.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.32 ($8.42)