You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

715110 - 

Adhesive, Evo-Stik, W Wood, ADH, White, Bottle, 125 ml, Evo-Stik Series

715110 - Adhesive, Evo-Stik, W Wood, ADH, White, Bottle, 125 ml, Evo-Stik Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
715110
Order Code:
1736302
Product Range
Evo-Stik Series

Product Information

:
White
:
-
:
Bottle
:
125ml
:
-
:
Evo-Stik Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 715110 is an EVO-STIK resin W Interior Wood Adhesive used for the assembly of frames for doors, windows and drawers. The wood adhesive is an one-part synthetic resin emulsion adhesive for general bonding of wood assemblies for non-structural applications. It has suitable properties for internal use and for protected external use. The EVO-STIK resin W interior wood adhesive is non-flammable and dries translucent. It is suitable for making mortise and tenon, dowelled and other standard woodworking joints. It features fast setting, extra strong, no mess interior adhesive that dries to form a bond stronger than the wood itself. It is also suitable for bonding wood veneers and laminated plastics to wood or chipboard cores. It may also be used for bonding other materials such as rigid PVC or aluminium edge trim sections to recessed wood for internal use.
  • Viscous liquid form
  • Modified polyvinyl acetate emulsion (PVAc) composition
  • Dries to a clear finish
  • Water resistance - Good but only to occasional exposure

Applications

Maintenance & Repair

Alternatives for 715110

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Related Searches

$9.04 ( $10.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.04 ($10.40)
  ( )
10+ $8.87 ($10.20)
  ( )
25+ $8.68 ($9.98)