You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210-1S-600

Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 100 kA, 840 VAC, DIN Rail

BOURNS 1210-1S-600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
1210-1S-600
Order Code:
2344132
Product Range
1210 Series
Technical Datasheet:
1210-1S-600   Datasheet
See all Technical Docs

Product Range Selector (1210 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Surge Protector

:
1 Pole

:
Type 2 & 4

:
100kA

:
840VAC

:
DIN Rail

:
1210 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Heavy duty Type-2 pluggable AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
  • DIN rail mountable
  • Integrated thermal disconnect
  • Visual fault indicator
  • Remote signalling capability
  • Screw terminal connection
  • One protected pole configuration
  • Overcurrent protection

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$219.09 ( $251.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $219.09 ($251.95)