You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDDFN2-T3.3B - 

TVS Diode, CDDFN2 Series, Bidirectional, 3.3 V, 8 V, DFN, 2 Pins

CDDFN2-T3.3B - TVS Diode, CDDFN2 Series, Bidirectional, 3.3 V, 8 V, DFN, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDDFN2-T3.3B
Order Code:
2420374
Product Range
CDDFN2 Series
Technical Datasheet:
CDDFN2-T3.3B   Datasheet
See all Technical Docs

Product Information

:
CDDFN2 Series
:
Bidirectional
:
3.3V
:
8V
:
DFN
:
2Pins
:
4V
:
6.5V
:
-
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CDDFN2 series low capacitance Surface-mount TVS Diode provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device is intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. The device is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.
  • 13pF Low capacitance
  • 15kV ESD protection

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation, Industrial

Related Searches

15,710 total stock globally

15,710 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$0.713 ( $0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.713 ($0.82)
  ( )
10+ $0.603 ($0.69)
  ( )
25+ $0.564 ($0.65)
  ( )
100+ $0.45 ($0.52)
  ( )
250+ $0.418 ($0.48)
  ( )
500+ $0.354 ($0.41)
  ( )
1000+ $0.273 ($0.31)
  ( )
2500+ $0.249 ($0.29)
  ( )
5000+ $0.233 ($0.27)