You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDMSP10-0504M - 

TVS Diode, Array, CDMSP Series, Bidirectional, 5 V, 12.5 V, MSOP, 10 Pins

CDMSP10-0504M - TVS Diode, Array, CDMSP Series, Bidirectional, 5 V, 12.5 V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDMSP10-0504M
Order Code:
2311231
Product Range
CDMSP Series
Technical Datasheet:
CDMSP10-0504M   Datasheet
See all Technical Docs

Product Information

:
CDMSP Series
:
Bidirectional
:
5V
:
12.5V
:
MSOP
:
10Pins
:
6V
:
9V
:
-
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CDMSP10-0504M is a surface-mount TVS Diode Array provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The device protecting up to 4 data lines, offers a working peak reverse voltage of 5V and minimum breakdown voltage of 6V. The device will mount directly onto the industry standard MSOP-10L footprint. It conforms to JEDEC standards and is easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
  • Protects four I/O lines
  • ~0.55pF Ultra-low capacitance
  • >30kV ESD protection
  • -55 to 150°C Operating temperature range

Applications

Portable Devices, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

655 total stock globally

655 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$2.53 ( $2.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.53 ($2.91)
  ( )
10+ $2.26 ($2.60)
  ( )
25+ $2.15 ($2.47)
  ( )
100+ $1.76 ($2.02)
  ( )
250+ $1.65 ($1.90)
  ( )
500+ $1.46 ($1.68)
  ( )
1000+ $1.16 ($1.33)