You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISOM3-175-B-L2

TVS Varistor, Hybrid MOV/GDT, 175 V, 225 V, IsoMOV Series, 470 V, Disc 13.2mm

BOURNS ISOM3-175-B-L2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
ISOM3-175-B-L2
Order Code:
370367402
Product Range
IsoMOV Series
Technical Datasheet:
ISOM3-175-B-L2   Datasheet
See all Technical Docs

Product Range Selector (IsoMOV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
175V

:
225V

:
IsoMOV Series

:
470V

:
Disc 13.2mm

:
Metal Oxide Varistor (MOV)

:
6kA

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Product Overview

Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • Low capacitance

4,490 total stock globally Need more?

4,490 UK stock available for 5-8 business days delivery

$1.34 ( $1.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.34 ($1.54)