You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MF-R055/90-0 - 

PPTC Resettable Fuse, Through Hole, MF-R/90 Series, 550 mA, 1.1 A, 90 V, -40 °C

MF-R055/90-0 - PPTC Resettable Fuse, Through Hole, MF-R/90 Series, 550 mA, 1.1 A, 90 V, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MF-R055/90-0
Order Code:
1652181
Product Range
MF-R/90 Series
Technical Datasheet:
MF-R055/90-0   Datasheet
See all Technical Docs

Product Information

:
Through Hole
:
MF-R/90 Series
:
550mA
:
1.1A
:
90V
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MF-R/90 series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including computers/peripherals and general electronics.
  • Radial leaded device
  • Cured, flame retardant epoxy polymer insulating material meets UL94V-0 requirements

Applications

Industrial, Automotive

Related Searches

352 total stock globally

352 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$1.24 ( $1.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.24 ($1.43)
  ( )
25+ $1.20 ($1.38)
  ( )
50+ $1.02 ($1.17)
  ( )
100+ $0.848 ($0.98)
  ( )
250+ $0.829 ($0.95)
  ( )
500+ $0.70 ($0.80)