Print Page
Image is for illustrative purposes only. Please refer to product description.
3,501 total stock globally
Need more?
3501 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.730 ($0.8395) |
Price for:Each
Minimum: 1
Multiple: 1
$0.73 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RLB9012-102KL is a radial inductor. The applications include power supplies, DC/DC converters, and general use.
- Inductance is 1000.0 ±10%µH (1KHz), 20Q reference, 0.252MHz Q test frequency
- 1.30MHz min SRF, 2.900 ohm max RDC, 0.51A max IDC
- Inductance drop at rated current (IDC) is 5%
- Ferrite DR core material, enamelled copper wire material, Cu/AG/Sn terminal
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
1mH
Saturation Current (Isat)
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
510mA
DC Resistance Max
2.9ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495