You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMAJ8.5CA-Q - 

TVS Diode, SMAJ-Q Series, Bidirectional, 8.5 V, 14.4 V, DO-214AC, 2 Pins

SMAJ8.5CA-Q - TVS Diode, SMAJ-Q Series, Bidirectional, 8.5 V, 14.4 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMAJ8.5CA-Q
Order Code:
2916118
Product Range
SMAJ-Q Series
Technical Datasheet:
SMAJ8.5CA-Q   Datasheet
See all Technical Docs

Product Information

:
SMAJ-Q Series
:
Bidirectional
:
8.5V
:
14.4V
:
DO-214AC
:
2Pins
:
9.44V
:
10.4V
:
400W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new SMAJ-Q Series Transient Voltage Suppressor Diodes extend the available voltage ranges from 8.5 V to 58 V bidirectional, while unidirectional remains 12 V to 58 V. These AEC-Q101 compliant TVS diodes are well suited for voltage transients and ESD protection of power buses and I/O interfaces. These AEC-Q101 compliant products are also well suited for non-automotive applications that require high reliability such as portable electronics, power supplies and equipment used in harsh environments.

Related Searches

Packaging type Re-reel

19,890 total stock globally

19,890 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$0.465 ( $0.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.465 ($0.53)
  ( )
100+ $0.315 ($0.36)
  ( )
500+ $0.26 ($0.30)
  ( )
1000+ $0.189 ($0.22)