You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSX-005F - 

Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

MSX-005F - Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BP SOLAR BP SOLAR
Manufacturer Part No:
MSX-005F
Order Code:
654000
Technical Datasheet:
MSX-005F   Datasheet
See all Technical Docs

Product Information

:
-
:
500mW
:
3.3V
:
114.3mm
:
66.8mm
:
3mm
:
150mA
:
4.6V
:
160mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSX-005F from BP Solar is a Solarex Mega polycrystalline photovoltaic solar panel.
  • Specified load voltage is 3.3V
  • Typical currrent at Vid is 150mA
  • Open circuit voltage is 4.6V
  • Short circuit current is 160mA
  • Dimension is 114.3mm x 66.8mm

Alternatives for MSX-005F

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Related Searches

$35.11 ( $40.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.11 ($40.38)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.