You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

13/430/0 - 

Anemometer, 0m/s to 30m/s, -10 °C, 45 °C, 90%, 105 mm

13/430/0 - Anemometer, 0m/s to 30m/s, -10 °C, 45 °C, 90%, 105 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRANNAN BRANNAN
Manufacturer Part No:
13/430/0
Order Code:
1271858
Also Known As:
GTIN UPC EAN: 5011405134301
Technical Datasheet:
13/430/0   Datasheet
See all Technical Docs

Product Information

:
0m/s to 30m/s
:
-
:
-10°C
:
45°C
:
90%
:
105mm
:
40mm
:
15mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An easy to use, hand held, electronic instrument giving an accurate wind speed measurement and ambient temperature.
  • Wind speed measure in mph, ft/min, Km/h, m/s or knots
  • Wind speed in Beaufort wind scale bar graph
  • Wind chill display
  • Temperature display in Celsius or Fahrenheit
  • LCD back light
  • Auto power off
  • 3V lithium battery operation

Applications

Sensing & Instrumentation, Test & Measurement

Contents

Anemometer and Neckband

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 5011405134301

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$91.39 ( $105.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.39 ($105.10)
  ( )
10+ $78.46 ($90.23)