Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No22/420/3
Order Code340392802
Also Known AsGTIN UPC EAN: 5011405224200
Technical Datasheet
533 total stock globally
Need more?
533 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.550 ($24.7825) |
Price for:Each
Minimum: 1
Multiple: 1
$21.55 ($24.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No22/420/3
Order Code340392802
Also Known AsGTIN UPC EAN: 5011405224200
Technical Datasheet
Temperature Measuring Range-50°C to +70°C
External Height63mm
External Width63mm
External Depth15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
22/420/3 is a twin reading thermometer. Ideally suited to read temperature in a fridge or freezer or outdoor temperature and room temperature simultaneously.
- Max/min temperature feature
- High/ low temperature alarm setting
- Can measure temperature in fridge or freezer
- Measures outdoor and room temperature simultaneously
- Switchable °C/°F temperature display
- Magnet fixture for easy mounting
- Probe length: 2m
- Room temperature range: -20°C to +70°C
- Fridge/ freezer range: -50°C to +70°C
- Resolution: 0.1°C
Technical Specifications
Temperature Measuring Range
-50°C to +70°C
External Width
63mm
Product Range
-
External Height
63mm
External Depth
15mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078