You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CLEO50A - 

The 5" Smart TFT Display

CLEO50A - The 5" Smart TFT Display
CLEO50A - The 5" Smart TFT Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
CLEO50A
Order Code:
2674201
Technical Datasheet:
CLEO50A   Datasheet
See all Technical Docs

Product Overview

The CLEO50A from Bridgetek is a smart TFT display shield for Arduino and MikroBUS. It features FPC/FFC 40 LCD connector, 5inch 800x480 pixel TFT LCD panel with resistive touch and PWM audio output with in-built speaker amplifier for better audio quality. This smart TFT display shield can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics. It utilises the FTDI FT900 low power MCU to bridge between the Arduino and fast interface accessories such as MikroBUS, camera and SD card input. The CLEO50A is compatible with FTDI CleO-RIO, CleO-Camera and CleO-Speaker.
  • Support landscape and portrait modes
  • In-built FTDI FT812 embedded video engine (EVE) graphic controller
  • Anti aliased graphics throughout for much finer image quality with no jaggies
  • Ready to use LCD module with resistive touch in panel mountable bezel
  • USB DFU port for firmware updates and in-built 8Mbyte Eflash memory
  • PWM audio supported and in-built speaker amplifier
  • Support MikroBUS, Micro SD card, camera, I2S, CAN bus interfaces and RTC function
  • Designed as Arduino and NerO shield
  • CE and FCC certified

Applications

Imaging, Video & Vision, Embedded Design & Development

Product Information

:
FTDI
:
FT32
:
-
:
FT900Q
:
FT90x
:
Arduino & MikroBUS Platforms
:
TFT Display Shield
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 1/10/19

More stock available week commencing 11/11/19

$204.12 ( $234.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $204.12 ($234.74)