You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CLEOIO-SHIELD1 - 

Daughter Board, CleOIO-Shield Module, Input/Output Expansion Shield, Arduino Uno Compatible

CLEOIO-SHIELD1 - Daughter Board, CleOIO-Shield Module, Input/Output Expansion Shield, Arduino Uno Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
CLEOIO-SHIELD1
Order Code:
2729650
Technical Datasheet:
CLEOIO-SHIELD1   Datasheet
See all Technical Docs

Product Information

:
Bridgetek
:
-
:
-
:
-
:
-
:
CleO Series
:
CleOIO-Shield1 Module, 5 Daughter Board Module, 4-pin to 2-pinx2 Speaker Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLEOIO-SHIELD1 from Bridgetek is a CleOIO-Shield1 module. The CleOIO-Shield is an input/output expansion shield for CleO series. It is compatible with CleO35, CleO50, NerO providing easy and extended I/O for analogue, digital, I2C, SPI, UART interface. I/O features can be connected through Arduino Uno interface, MikroBus header and grove universal 4pin connector. The hardware include voltmeter module, FM radio audio output, FM radio headphone jack, DC power jack, reset button, arduino I/F, FM radio module, MikroBUS headers, Grove universal 4pin connector, 3.3V & 5.0V jumper selection.
  • Maximum DC power supply of 20V, 1A DC supply current (External source from NerO)
  • Arduino Uno compatible & CleO35, CleO50, NerO compatible
  • With RTC module including external battery switch over function
  • With FM radio module including CleO speaker output and headphone audio jack output
  • With voltmeter module up to 20V measurement, support analogue and digital I/O
  • Hardware reset button provided, & support I2C, SPI and UART interface
  • Support MikroBUS interface, CE and FCC certified
  • Dimensions of the CleOIO-shield main board is 70mm x 53mm x 21mm
  • Ambient operating temperature range -20°C to 70°C

Applications

Embedded Design & Development

Contents

CLEOIO-SHIELD1 module, 5 daughter boards, One 4pin to 2pinx2 speaker cable.

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$136.35 ( $156.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $136.35 ($156.80)
  ( )
10+ $127.27 ($146.36)
  ( )
25+ $124.99 ($143.74)
  ( )
100+ $114.53 ($131.71)