You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALMD-CM1F-34002

LED, Green, SMD, 20 mA, 2.8 V, 525 nm

ALMD-CM1F-34002 - LED, Green, SMD, 20 mA, 2.8 V, 525 nm
ALMD-CM1F-34002 - LED, Green, SMD, 20 mA, 2.8 V, 525 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ALMD-CM1F-34002
Order Code:
2858368
Product Range
ALMD-Cx1x Series
Technical Datasheet:
ALMD-CM1F-34002   Datasheet
See all Technical Docs

Product Overview

  • 2.8V, 20mA high brightness SMT round green LED lamp
  • 525nm dominant wavelength, 45000mcd luminous intensity, 15° viewing angle
  • Made with an advanced optical grade epoxy for superior performance in outdoor sign applications
  • High brightness InGaN tinted LED

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
SMD

:
-

:
20mA

:
2.8V

:
525nm

:
45cd

:
15°

:
Round

:
ALMD-Cx1x Series

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

577 total stock globally Need more?

577 available for 4 - 5 business days delivery

$1.03 ( $1.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.03 ($1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.675 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange