You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASMT-AB31-NMP00 - 

High Brightness LED, AVEON Series, Blue, 470 nm, 140 °, 18 lm, 700 mA

ASMT-AB31-NMP00 - High Brightness LED, AVEON Series, Blue, 470 nm, 140 °, 18 lm, 700 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASMT-AB31-NMP00
Order Code:
1798216
Product Range
AVEON Series
Technical Datasheet:
ASMT-AB31-NMP00   Datasheet
See all Technical Docs

Product Information

:
AVEON Series
:
Blue
:
470nm
:
140°
:
18lm
:
700mA
:
350mA
:
3.2V
:
-
:
3W
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASMT-AB31-NMP00 is a 3W High Power LED with exposed metal slug for excellent heat transfer. This 3W power LED light source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. It is applicable for architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting.
  • Energy efficient
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • 140° Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold>16kV)
  • MSL 2a product

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 30/09/19

More stock available week commencing 11/11/19

$7.85 ( $9.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.85 ($9.03)
  ( )
10+ $5.89 ($6.77)
  ( )
100+ $4.90 ($5.64)
  ( )
250+ $4.41 ($5.07)