You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASMT-AY00-NUV01

High Brightness LED, ASMT-Ax00 Series, White, 130 °, 60 lm, 3500 K, 350 mA

ASMT-AY00-NUV01 - High Brightness LED, ASMT-Ax00 Series, White, 130 °, 60 lm, 3500 K, 350 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-AY00-NUV01
Order Code:
2449572
Product Range
ASMT-Ax00 Series
Technical Datasheet:
ASMT-AY00-NUV01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ASMT-Ax00 Series

:
White

:
130°

:
60lm

:
3500K

:
350mA

:
3.5V

:
350mA

:
1W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ASMT-Ax00 series 1W Power LED is high performance energy efficient device which can handle high driving current and high temperatures. The exposed pad design enables excellent heat transfer from the package to the motherboard. An electrically isolated metal slug option is also available. The White Power LED is available with colour temperature ranging from 2700 to 10000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint and the package foot print is compatible with most high power LEDs available in the market today. This package is compatible with reflow soldering process. It is applicable for architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting.
  • Energy efficient
  • Exposed metal slug for excellent heat transfer
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • 140° Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 2a product

Applications

LED Lighting

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2449572RL Check stock

No Longer Stocked

$4.93 ( $5.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.93 ($5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.82 ($4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.24 ($3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $3.11 ($3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
700+ $2.90 ($3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $2.85 ($3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange