You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASMT-JH30-ARS01 - 

High Brightness LED, JADE Series, Red Orange, 615 nm, 165 °, 48 lm, 700 mA

ASMT-JH30-ARS01 - High Brightness LED, JADE Series, Red Orange, 615 nm, 165 °, 48 lm, 700 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASMT-JH30-ARS01
Order Code:
1718396
Product Range
JADE Series
Technical Datasheet:
ASMT-JH30-ARS01   Datasheet
See all Technical Docs

Product Information

:
JADE Series
:
Red Orange
:
615nm
:
165°
:
48lm
:
700mA
:
350mA
:
2.1V
:
-
:
1.61W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JADE series 3W mini power LED Light Source is a high performance energy efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel.
  • Available in deep red, red, red orange, amber, green, blue and royal blue
  • Small footprint and low profile
  • Symmetrical outline
  • Energy efficient
  • Direct heat transfer from metal slug to motherboard
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 1 products

Applications

LED Lighting, Commercial, Portable Devices, Agriculture

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$6.15 ( $7.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.15 ($7.07)
  ( )
10+ $4.89 ($5.62)
  ( )
50+ $4.09 ($4.70)
  ( )
100+ $3.78 ($4.35)
  ( )
250+ $3.73 ($4.29)