You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASMT-MR00-AHJ00 - 

High Brightness LED, Moonstone Series, Red, 625 nm, 120 °, 40 lm, 350 mA

ASMT-MR00-AHJ00 - High Brightness LED, Moonstone Series, Red, 625 nm, 120 °, 40 lm, 350 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASMT-MR00-AHJ00
Order Code:
1618691
Product Range
Moonstone Series
Technical Datasheet:
ASMT-MR00-AHJ00   Datasheet
See all Technical Docs

Product Information

:
Moonstone Series
:
Red
:
625nm
:
120°
:
40lm
:
350mA
:
350mA
:
2.1V
:
-
:
805mW
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Moonstone series 3W high brightness power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design has excellent heat transfer from the package to the motherboard. The cool white power LED is available in various colour temperature ranging from 4000 to 10000K and warm white power LED ranging from 2600 to 4000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint. The package is compatible with reflow soldering. This will give more freedom and flexibility to the light source designer.
  • Available in cool white & warm white
  • Energy efficient
  • Exposed pad for excellent heat transfer
  • Suitable for reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 4 products

Applications

LED Lighting, Commercial, Portable Devices

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$7.78 ( $8.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.78 ($8.95)
  ( )
10+ $5.82 ($6.69)