You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASMT-QBB3-NBD0E - 

High Brightness LED, ASMT-QBB3-Nxxxx Series, Blue, 460 nm, 120 °, 0.0115 lm, 150 mA

ASMT-QBB3-NBD0E - High Brightness LED, ASMT-QBB3-Nxxxx Series, Blue, 460 nm, 120 °, 0.0115 lm, 150 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASMT-QBB3-NBD0E
Order Code:
2450636
Product Range
ASMT-QBB3-Nxxxx Series
Technical Datasheet:
ASMT-QBB3-NBD0E   Datasheet
See all Technical Docs

Product Information

:
ASMT-QBB3-Nxxxx Series
:
Blue
:
460nm
:
120°
:
0.0115lm
:
150mA
:
150mA
:
3.5V
:
0.915mcd
:
500mW
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASMT-QBB3-NBD0E is a mid-power Surface Mount LED. The higher drive current can be supported because of the enhanced heat dissipation capability which additionally allows to operate the LED at up to +120°C ambient temperature. High reliability package with enhanced silicone resin encapsulation.
  • Extra high-brightness AlInGaP and InGaN dice technologies
  • 40°C/W Minimum low thermal resistance
  • 125°C LED junction temperature
  • -40 to +120°C Maximum operating temperature range
  • Long operating life due to silicone encapsulation
  • Compatible with IR and TTW soldering processes
  • AEC-Q101 Qualified (automotive)
  • Mountable on FR4 PCB

Applications

LED Lighting, Automotive

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,000 will be available for delivery on 4/11/19

More stock available week commencing 16/12/19

Contact me when back in stock

$2.28 ( $2.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.28 ($2.62)
  ( )
10+ $1.52 ($1.75)
  ( )
100+ $1.16 ($1.33)
  ( )
500+ $1.01 ($1.16)
  ( )
2000+ $0.988 ($1.14)