You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASMW-LA00-AUW0E - 

High Brightness LED, ASMW-LA00, ASMW-LH00, ASMW-LR00, Amber, 589 nm, 120 °, 28.5 lm, 200 mA

ASMW-LA00-AUW0E - High Brightness LED, ASMW-LA00, ASMW-LH00, ASMW-LR00, Amber, 589 nm, 120 °, 28.5 lm, 200 mA
ASMW-LA00-AUW0E - High Brightness LED, ASMW-LA00, ASMW-LH00, ASMW-LR00, Amber, 589 nm, 120 °, 28.5 lm, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASMW-LA00-AUW0E
Order Code:
2917853
Product Range
ASMW-LA00, ASMW-LH00, ASMW-LR00
Technical Datasheet:
ASMW-LA00-AUW0E   Datasheet
See all Technical Docs

Product Information

:
ASMW-LA00, ASMW-LH00, ASMW-LR00
:
Amber
:
589nm
:
120°
:
28.5lm
:
200mA
:
150mA
:
2.3V
:
9.7cd
:
520mW
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASMW-Lx00 surface-mount LEDs use AlInGaP chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently resulting in better performance with higher reliability.
  • Available in amber, red orange, and red
  • Moisture sensitivity level 3
  • High reliability with silicone encapsulation
  • Low package profile and large emitting area
  • Enhanced corrosion resistance

Applications

Lighting, Industrial

Related Searches

Packaging type Cut Tape

15,793 total stock globally

15,793 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$0.94 ( $1.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.94 ($1.08)
  ( )
100+ $0.617 ($0.71)
  ( )
1000+ $0.478 ($0.55)
  ( )
4000+ $0.438 ($0.50)