You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CNY17-2-300E

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 63 %

BROADCOM CNY17-2-300E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
CNY17-2-300E
Order Code:
1634741
Technical Datasheet:
CNY17-2-300E   Datasheet
See all Technical Docs

Product Overview

The CNY17-2-300E is a 1-channel 6-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Collector-emitter voltage is above 70V. Response time (tr) is typically 5µs and minimum CTR is 40% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
  • High collector-emitter
  • 5000VRMS High input-output isolation voltage
  • 60mA Average forward current
  • 250mW Total power dissipation

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
60mA

:
5kV

:
63%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

587 total stock globally Need more?

587 available for 5 - 8 business days delivery

$0.63 ( $0.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.63 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.417 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.31 ($0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.293 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --