You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1506AMZ - 

Fiber Optic Transmitter, SMA Port, 650 nm, 16 Mbps, 200 m, 60 mA, 2.1 V, 3 V

HFBR-1506AMZ - Fiber Optic Transmitter, SMA Port, 650 nm, 16 Mbps, 200 m, 60 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1506AMZ
Order Code:
1173162
Technical Datasheet:
HFBR-1506AMZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1506AMZ is a 16MBd Optical Transmitter for SERCOS applications. The device is housed in a dual-in-line package that is made of high strength, heat resistant, chemically resistant and UL 94V-O (UL file # E121562) flame retardant plastic. The device is a standard digital interface for communication in industrial CNC applications. The optical interface allows data rates of 2, 4, 8 and 16MBd and data transfer between numerical controls and drives via fibre-optic rings, with voltage isolation and noise immunity.
  • Meets industrial SERCOS 16MBd standard
  • SMA ports
  • 650nm Wavelength
  • Specified for use with 1mm POF and 200µm HCS

Applications

Fibre Optics, Automation & Process Control, Industrial, Communications & Networking

Product Information

:
650nm
:
16Mbps
:
200m
:
60mA
:
2.1V
:
3V
:
16Mbaud
:
SMA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

39 total stock globally

39 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$29.79 ( $34.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.79 ($34.26)
  ( )
10+ $28.29 ($32.53)
  ( )
20+ $23.36 ($26.86)