You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1521ETZ - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 38 m, 60 mA, 1.67 V, 5 V

HFBR-1521ETZ - Fiber Optic Transmitter, Versatile Link, 660 nm, 38 m, 60 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1521ETZ
Order Code:
1863197
Technical Datasheet:
HFBR-1521ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1521ETZ is a 5Mbaud robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This extended temperature range horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • -40 to +85°C Extended temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
-
:
38m
:
60mA
:
1.67V
:
5V
:
5Mbaud
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

593 will be available for delivery on 6/10/19

More stock available week commencing 9/12/19

Contact me when back in stock

$18.26 ( $21.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.26 ($21.00)
  ( )
10+ $17.34 ($19.94)
  ( )
25+ $14.33 ($16.48)
  ( )
50+ $12.70 ($14.60)
  ( )
100+ $12.28 ($14.12)
  ( )
250+ $11.66 ($13.41)
  ( )
500+ $11.07 ($12.73)