You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2316TZ - 

Fiber Optic Receiver, ST Port, 1300 nm, 155 Mbps, 5 km

HFBR-2316TZ - Fiber Optic Receiver, ST Port, 1300 nm, 155 Mbps, 5 km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2316TZ
Order Code:
1611270
Technical Datasheet:
HFBR-2316TZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2316TZ is a 155MBd Optical Receiver provides the most effective 1300nm fiber optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The receiver is compatible with two popular optical fiber sizes 50/125µm and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125MBd and 5km at 32MBd. It contains an InGaAs PIN photodiode and a low-noise transimpedance preamplifier that operate in the 1300nm wavelength region. It is an optical signal and converts it to an analog voltage. The buffered output is an emitter-follower, with frequency response from DC to typically 125MHz.
  • Signal rates over 155MBd
  • 1300nm wavelength
  • Link distances over 5km
  • Dual-in-line package panel-mountable ST and SC connector receptacles
  • Auto-insertable and wave-solderable
  • Specified with 62.5/125µm and 50/125µm fibre
  • Compatible with HFBR-0400Z series
  • Receiver also specified for SM cable spec (9/125µm)

Applications

Communications & Networking

Product Information

:
1300nm
:
155Mbps
:
5km
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

155 total stock globally

155 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

120 will be available for delivery on 12/10/19

More stock available week commencing 6/01/20

$74.62 ( $85.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $74.62 ($85.81)
  ( )
5+ $70.69 ($81.29)
  ( )
10+ $67.15 ($77.22)
  ( )
25+ $60.67 ($69.77)
  ( )
50+ $58.77 ($67.59)
  ( )
100+ $57.64 ($66.29)
  ( )
250+ $53.86 ($61.94)