You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2416MZ - 

Fiber Optic Receiver, ST Port, 820 nm, 0.16 Gbps, 2700 m

HFBR-2416MZ - Fiber Optic Receiver, ST Port, 820 nm, 0.16 Gbps, 2700 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2416MZ
Order Code:
1247652
Technical Datasheet:
HFBR-2416MZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2416MZ is an high performance Optical Receiver with metal ST port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Data Rate up to 160MBd
  • Link Distances up to 2.7km
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

:
820nm
:
0.16Gbps
:
2700m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

72 total stock globally

72 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

300 will be available for delivery on 6/10/19

More stock available week commencing 16/12/19

$34.15 ( $39.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.15 ($39.27)
  ( )
10+ $32.42 ($37.28)
  ( )
25+ $26.79 ($30.81)
  ( )
50+ $23.74 ($27.30)
  ( )
100+ $22.96 ($26.40)
  ( )
250+ $21.81 ($25.08)
  ( )
500+ $20.67 ($23.77)