You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2505AZ - 

Fiber Optic Receiver, SMA Port, 650 nm, 10 Mbps, 200 m

HFBR-2505AZ - Fiber Optic Receiver, SMA Port, 650 nm, 10 Mbps, 200 m
HFBR-2505AZ - Fiber Optic Receiver, SMA Port, 650 nm, 10 Mbps, 200 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2505AZ
Order Code:
1247660
Technical Datasheet:
HFBR-2505AZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2505AZ is a Fiber Optic Transmitter and Receiver made of high strength, heat-resistant, chemically-resistant and flame-retardant plastic. The transmitter is easily identified by the light gray colored connector port. The fiber optic transceiver complies with SERCOS specifications for optical characteristics and connector style and has guaranteed performance up to 10MBd. It is suitable for use with the SERCOS, PROFIBUS and INTERBUS-S applications.
  • Auto-insertable and wave solderable
  • 650nm Wavelength technology
  • UL94V-0 Flammability rating
  • Moisture sensitivity level (MSL) is 3

Applications

Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation

Warnings

The small junction size inherent in the design of these components increases the components susceptibility to damage from electrostatic discharge (ESD).

Product Information

:
650nm
:
10Mbps
:
200m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

343 total stock globally

343 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$28.60 ( $32.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.60 ($32.89)
  ( )
10+ $27.15 ($31.22)
  ( )
20+ $22.44 ($25.81)
  ( )
50+ $19.87 ($22.85)
  ( )
100+ $19.22 ($22.10)
  ( )
200+ $18.26 ($21.00)
  ( )
500+ $17.31 ($19.91)