You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2522ETZ - 

Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 67 m

HFBR-2522ETZ - Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 67 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2522ETZ
Order Code:
1863202
Technical Datasheet:
HFBR-2522ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2522ETZ is a 1Mbaud high performance robust Versatile Link Fibre Optic Receiver which is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 660nm horizontal extended temperature range receiver is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
1Mbaud
:
67m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

710 total stock globally

642 available for 4 - 5 business days delivery
68 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$18.26 ( $21.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.26 ($21.00)
  ( )
10+ $17.34 ($19.94)
  ( )
25+ $14.33 ($16.48)
  ( )
50+ $12.70 ($14.60)
  ( )
100+ $12.28 ($14.12)
  ( )
250+ $11.66 ($13.41)
  ( )
500+ $11.07 ($12.73)